onsemi NTTFS5116PL Type P-Channel MOSFET, 20 A, 60 V Enhancement, 8-Pin WDFN NTTFS5116PLTAG
- RS Stock No.:
- 780-4786
- Mfr. Part No.:
- NTTFS5116PLTAG
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$12.74
(exc. GST)
$14.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Supply shortage
- Plus 8,800 left, shipping from 30 March 2026
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 370 | $1.274 | $12.74 |
| 380 - 740 | $1.27 | $12.70 |
| 750 + | $1.256 | $12.56 |
*price indicative
- RS Stock No.:
- 780-4786
- Mfr. Part No.:
- NTTFS5116PLTAG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | WDFN | |
| Series | NTTFS5116PL | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 72mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -1.2V | |
| Typical Gate Charge Qg @ Vgs | 25nC | |
| Maximum Power Dissipation Pd | 40W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 0.75mm | |
| Length | 3.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type WDFN | ||
Series NTTFS5116PL | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 72mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -1.2V | ||
Typical Gate Charge Qg @ Vgs 25nC | ||
Maximum Power Dissipation Pd 40W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 0.75mm | ||
Length 3.15mm | ||
Automotive Standard No | ||
P-Channel Power MOSFET, 30V to 500V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi NTTFS5116PL Type P-Channel MOSFET 60 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type P-Channel MOSFET 150 V Enhancement, 8-Pin WDFN
- onsemi NVTFS5124PL Type P-Channel MOSFET 60 V Enhancement, 8-Pin WDFN
- onsemi NVTFS5116PL Type P-Channel MOSFET 60 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type P-Channel MOSFET 100 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type P-Channel MOSFET 100 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type P-Channel MOSFET 150 V Enhancement, 8-Pin WDFN FDMS86263P
- onsemi PowerTrench Type P-Channel MOSFET 100 V Enhancement, 8-Pin WDFN FDMS86163P
