onsemi PowerTrench Type N-Channel MOSFET, 30 A, 30 V Enhancement, 8-Pin WDFN FDMC8010

This image is representative of the product range

Bulk discount available

Subtotal (1 tape of 5 units)*

$15.83

(exc. GST)

$17.415

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,995 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 - 745$3.166$15.83
750 - 1495$3.146$15.73
1500 +$3.04$15.20

*price indicative

Packaging Options:
RS Stock No.:
774-1187
Mfr. Part No.:
FDMC8010
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

30A

Maximum Drain Source Voltage Vds

30V

Package Type

WDFN

Series

PowerTrench

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

2mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20 V

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

67nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

54W

Maximum Operating Temperature

150°C

Length

3.3mm

Width

3.3 mm

Height

0.75mm

Standards/Approvals

No

Automotive Standard

No

PowerTrench® N-Channel MOSFET, 20A to 59.9A, Fairchild Semiconductor


MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links