DiodesZetex DMP Type P-Channel MOSFET, 17 A, 30 V Enhancement, 3-Pin TO-252 DMP3010LK3-13
- RS Stock No.:
- 770-5178
- Mfr. Part No.:
- DMP3010LK3-13
- Brand:
- DiodesZetex
This image is representative of the product range
Add 630 more to save -
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.63
(exc. GST)
$10.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 40 unit(s) ready to ship from another location
- Plus 1,830 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 620 | $0.963 | $9.63 | - |
| 630 - 1240 | $0.961 | $9.61 | - |
| 1250 + | $0.935 | $9.35 | 2% |
*price indicative
- RS Stock No.:
- 770-5178
- Mfr. Part No.:
- DMP3010LK3-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 17A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TO-252 | |
| Series | DMP | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 10.2mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 3.4W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | -1.2V | |
| Typical Gate Charge Qg @ Vgs | 59.2nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Height | 2.39mm | |
| Length | 6.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 17A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TO-252 | ||
Series DMP | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 10.2mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 3.4W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf -1.2V | ||
Typical Gate Charge Qg @ Vgs 59.2nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Height 2.39mm | ||
Length 6.7mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, 30V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
- DiodesZetex DMP Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- DiodesZetex DMP Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- DiodesZetex DMP Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 DMP4051LK3-13
- DiodesZetex DMP Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 DMP6180SK3-13
- DiodesZetex DMP Type P-Channel MOSFET 40 V Enhancement, 4-Pin TO-252
- DiodesZetex DMP Type P-Channel MOSFET 40 V Enhancement, 4-Pin TO-252
- DiodesZetex DMP Type P-Channel MOSFET 40 V Enhancement, 4-Pin TO-252 DMPH4013SK3-13
