DiodesZetex DMP Type P-Channel MOSFET, 50 A, 40 V Enhancement, 4-Pin TO-252
- RS Stock No.:
- 182-6923
- Mfr. Part No.:
- DMPH4023SK3-13
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 182-6923
- Mfr. Part No.:
- DMPH4023SK3-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | DMP | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 26mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -1.2V | |
| Maximum Power Dissipation Pd | 3.6W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 18.7nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Length | 6.7mm | |
| Height | 2.26mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series DMP | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 26mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -1.2V | ||
Maximum Power Dissipation Pd 3.6W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 18.7nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Length 6.7mm | ||
Height 2.26mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high-efficiency power management applications.
Rated to +175°C – Ideal for High Ambient Temperature Environments
Low On-Resistance
Fast Switching Speed
Low Input/Output Leakage
Lead-free finish
Halogen and Antimony Free. Green Device
Applications
Motor Control
Backlighting
DC-DC Converters
Printer Equipment
Related links
- DiodesZetex DMP Type P-Channel MOSFET 40 V Enhancement, 4-Pin TO-252 DMPH4023SK3-13
- DiodesZetex DMP Type P-Channel MOSFET 40 V Enhancement, 4-Pin TO-252
- DiodesZetex DMP Type P-Channel MOSFET 40 V Enhancement, 4-Pin TO-252 DMPH4013SK3-13
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
- DiodesZetex DMP Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- DiodesZetex DMP Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- DiodesZetex DMP Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 DMP6180SK3-13
- DiodesZetex DMP Type P-Channel MOSFET 450 V Enhancement, 4-Pin SOT-223
