onsemi PowerTrench N-Channel MOSFET, 2.7 A, 30 V Enhancement, 3-Pin SOT-23 FDN359AN

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$7.01

(exc. GST)

$7.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 310 unit(s) ready to ship from another location
  • Plus 36,250 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 740$0.701$7.01
750 - 1490$0.682$6.82
1500 +$0.672$6.72

*price indicative

Packaging Options:
RS Stock No.:
761-9840
Mfr. Part No.:
FDN359AN
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

2.7A

Maximum Drain Source Voltage Vds

30V

Package Type

SOT-23

Series

PowerTrench

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

75mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

5nC

Maximum Power Dissipation Pd

500mW

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Width

1.4mm

Standards/Approvals

No

Height

940μm

Length

2.92mm

Automotive Standard

No

PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor


MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy