STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 7 A, 600 V Enhancement, 3-Pin TO-220 STP9NK60ZFP
- RS Stock No.:
- 761-0207
- Mfr. Part No.:
- STP9NK60ZFP
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 15 more to save $0.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.55
(exc. GST)
$8.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship from another location
- Plus 85 unit(s) shipping from 24 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $1.51 | $7.55 | - |
| 15 - 20 | $1.47 | $7.35 | $0.60 |
| 25 + | $1.448 | $7.24 | $1.55 |
*price indicative
- RS Stock No.:
- 761-0207
- Mfr. Part No.:
- STP9NK60ZFP
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 7A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | MDmesh, SuperMESH | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 950mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.6V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Typical Gate Charge Qg @ Vgs | 38nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 30W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Length | 10.4mm | |
| Height | 16.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 7A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series MDmesh, SuperMESH | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 950mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.6V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Typical Gate Charge Qg @ Vgs 38nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 30W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Length 10.4mm | ||
Height 16.4mm | ||
Automotive Standard No | ||
N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh 7 A 3-Pin TO-220
- STMicroelectronics MDmesh 7 A 3-Pin TO-220 STP9NK60Z
- STMicroelectronics MDmesh 10 A 3-Pin TO-220
- STMicroelectronics MDmesh 1 A 3-Pin TO-252
- STMicroelectronics MDmesh 4 A 3-Pin TO-220
- STMicroelectronics MDmesh 13 A 3-Pin TO-220
- STMicroelectronics MDmesh 1 A 3-Pin IPAK
- STMicroelectronics MDmesh 10 A 3-Pin TO-247
