STMicroelectronics MDmesh N-Channel MOSFET, 12 A, 500 V Enhancement, 3-Pin TO-220

This image is representative of the product range

Subtotal (1 unit)*

$7.66

(exc. GST)

$8.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.66

*price indicative

RS Stock No.:
761-0011
Mfr. Part No.:
STP14NM50N
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

12A

Maximum Drain Source Voltage Vds

500V

Series

MDmesh

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

320mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-25V, +25V

Typical Gate Charge Qg @ Vgs

27nC

Forward Voltage Vf

1.6V

Maximum Power Dissipation Pd

90W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

15.75mm

Width

4.6mm

Length

10.4mm

Automotive Standard

No

N-Channel MDmesh™, 500V, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy