STMicroelectronics MDmesh N-Channel MOSFET, 12 A, 500 V Enhancement, 3-Pin TO-220 STP14NM50N
- RS Stock No.:
- 168-7489
- Mfr. Part No.:
- STP14NM50N
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$198.95
(exc. GST)
$218.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $3.979 | $198.95 | - |
| 100 - 150 | $3.879 | $193.95 | 2% |
| 200 + | $3.82 | $191.00 | 3% |
*price indicative
- RS Stock No.:
- 168-7489
- Mfr. Part No.:
- STP14NM50N
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | TO-220 | |
| Series | MDmesh | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 320mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.6V | |
| Maximum Power Dissipation Pd | 90W | |
| Typical Gate Charge Qg @ Vgs | 27nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Height | 15.75mm | |
| Width | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type TO-220 | ||
Series MDmesh | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 320mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.6V | ||
Maximum Power Dissipation Pd 90W | ||
Typical Gate Charge Qg @ Vgs 27nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Maximum Operating Temperature 150°C | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Height 15.75mm | ||
Width 4.6mm | ||
Automotive Standard No | ||
N-Channel MDmesh™, 500V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220
- STMicroelectronics MDmesh Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220 STF14NM50N
- STMicroelectronics MDmesh Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220 STP12NM50
- STMicroelectronics MDmesh Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220
- STMicroelectronics MDmesh Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220
- STMicroelectronics MDmesh Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220 STP19NM50N
- STMicroelectronics MDmesh Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220 STF28NM50N
- STMicroelectronics MDmesh Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220 STP28NM50N
