onsemi PowerTrench N-Channel MOSFET, 22 A, 60 V Enhancement, 8-Pin MLP FDMC86520L
- RS Stock No.:
- 760-5882
- Mfr. Part No.:
- FDMC86520L
- Brand:
- onsemi
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$10.62
(exc. GST)
$11.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 48 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 748 | $5.31 | $10.62 | - |
| 750 - 1498 | $5.175 | $10.35 | 2% |
| 1500 + | $5.09 | $10.18 | 4% |
*price indicative
- RS Stock No.:
- 760-5882
- Mfr. Part No.:
- FDMC86520L
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 22A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | MLP | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 11mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 40W | |
| Typical Gate Charge Qg @ Vgs | 45nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.3mm | |
| Standards/Approvals | No | |
| Height | 750μm | |
| Width | 3.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 22A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type MLP | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 11mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 40W | ||
Typical Gate Charge Qg @ Vgs 45nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Length 3.3mm | ||
Standards/Approvals No | ||
Height 750μm | ||
Width 3.3mm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, 20A to 59.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi PowerTrench Type N-Channel MOSFET 60 V Enhancement, 8-Pin MLP
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 8-Pin MLP
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 8-Pin MLP
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 8-Pin MLP FDMC86240
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 8-Pin MLP FDMC3612
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 8-Pin WDFN FDMC86102LZ
- onsemi PowerTrench Type N-Channel MOSFET 20 V Enhancement, 6-Pin MLP
