onsemi PowerTrench N-Channel MOSFET, 19 A, 150 V Enhancement, 8-Pin MLP FDMC86240
- RS Stock No.:
- 739-6317
- Mfr. Part No.:
- FDMC86240
- Brand:
- onsemi
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$5.20
(exc. GST)
$5.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 April 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 749 | $5.20 | - |
| 750 - 1499 | $5.07 | 2% |
| 1500 + | $4.98 | 4% |
*price indicative
- RS Stock No.:
- 739-6317
- Mfr. Part No.:
- FDMC86240
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 19A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | MLP | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 97mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 40W | |
| Typical Gate Charge Qg @ Vgs | 11nC | |
| Forward Voltage Vf | 790mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.3mm | |
| Height | 750μm | |
| Standards/Approvals | No | |
| Width | 3.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 19A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type MLP | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 97mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 40W | ||
Typical Gate Charge Qg @ Vgs 11nC | ||
Forward Voltage Vf 790mV | ||
Maximum Operating Temperature 150°C | ||
Length 3.3mm | ||
Height 750μm | ||
Standards/Approvals No | ||
Width 3.3mm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, 10A to 19.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 8-Pin MLP
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 8-Pin MLP
- onsemi PowerTrench Type N-Channel MOSFET 60 V Enhancement, 8-Pin MLP
- onsemi PowerTrench Type N-Channel MOSFET 60 V Enhancement, 8-Pin MLP FDMC86520L
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 8-Pin MLP FDMC3612
- onsemi PowerTrench Type N-Channel MOSFET 20 V Enhancement, 6-Pin MLP
- onsemi PowerTrench Type N-Channel MOSFET 40 V Enhancement, 6-Pin MLP
- onsemi PowerTrench Type N-Channel MOSFET 20 V Enhancement, 6-Pin MLP FDMA410NZ
