onsemi Isolated PowerTrench 2 N-Channel MOSFET, 3.8 A, 20 V Enhancement, 6-Pin MicroFET FDME1024NZT
- RS Stock No.:
- 759-9576
- Mfr. Part No.:
- FDME1024NZT
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$8.09
(exc. GST)
$8.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 September 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 1245 | $1.618 | $8.09 |
| 1250 - 2495 | $1.572 | $7.86 |
| 2500 + | $1.55 | $7.75 |
*price indicative
- RS Stock No.:
- 759-9576
- Mfr. Part No.:
- FDME1024NZT
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.8A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | MicroFET | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 160mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.4W | |
| Forward Voltage Vf | 700mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Typical Gate Charge Qg @ Vgs | 3nC | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Isolated | |
| Length | 1.6mm | |
| Height | 500μm | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.8A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type MicroFET | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 160mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.4W | ||
Forward Voltage Vf 700mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Typical Gate Charge Qg @ Vgs 3nC | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Isolated | ||
Length 1.6mm | ||
Height 500μm | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
PowerTrench® Dual N-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi Isolated PowerTrench 2 Type N-Channel MOSFET 20 V Enhancement, 6-Pin MicroFET
- onsemi Isolated PowerTrench 2 Type N 3.8 A 6-Pin MicroFET
- onsemi Isolated PowerTrench 2 Type N 3.8 A 6-Pin MicroFET FDME1034CZT
- onsemi Isolated PowerTrench 2 Type P-Channel Power MOSFET 20 V Enhancement, 6-Pin MicroFET Thin
- onsemi Isolated PowerTrench 2 Type P-Channel Power MOSFET 20 V Enhancement, 6-Pin MicroFET Thin FDME1023PZT
- onsemi Isolated PowerTrench 2 Type P 3.7 A 6-Pin MLP
- onsemi Isolated PowerTrench 2 Type P 3 A 6-Pin SSOT
- onsemi Isolated PowerTrench 2 Type N-Channel MOSFET 20 V Enhancement, 6-Pin MLP
