onsemi Isolated PowerTrench 2 N-Channel MOSFET, 3.8 A, 20 V Enhancement, 6-Pin MicroFET FDME1024NZT

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$2,040.00

(exc. GST)

$2,245.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.408$2,040.00-
10000 - 15000$0.398$1,990.002%
20000 +$0.392$1,960.003%

*price indicative

RS Stock No.:
166-2713
Mfr. Part No.:
FDME1024NZT
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

3.8A

Maximum Drain Source Voltage Vds

20V

Package Type

MicroFET

Series

PowerTrench

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

160mΩ

Channel Mode

Enhancement

Forward Voltage Vf

700mV

Typical Gate Charge Qg @ Vgs

3nC

Maximum Gate Source Voltage Vgs

-8V, +8V

Maximum Power Dissipation Pd

1.4W

Minimum Operating Temperature

-55°C

Transistor Configuration

Isolated

Maximum Operating Temperature

150°C

Height

500μm

Width

1.6mm

Standards/Approvals

No

Length

1.6mm

Number of Elements per Chip

2

Automotive Standard

No

PowerTrench® Dual N-Channel MOSFET, Fairchild Semiconductor


ON Semis PowerTrench® MOSFETS are optimised power switched that offer increased system efficiency and power density. They combine small gate charge, small reverse recovery and a soft reverse recovery body diode to contribute to fast switching of synchronous rectification in AC/DC power supplies.

The soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuit or replace a higher voltage rating MOSFET.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy