Toshiba N-Channel MOSFET, 9 A, 30 V Enhancement, 8-Pin SOIC TPC8067-H,LQ(S
- RS Stock No.:
- 756-3808
- Mfr. Part No.:
- TPC8067-H,LQ(S
- Brand:
- Toshiba
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$3.82
(exc. GST)
$4.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 80 left, ready to ship from another location
- Final 1,930 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $0.382 | $3.82 |
| 50 - 90 | $0.375 | $3.75 |
| 100 - 240 | $0.363 | $3.63 |
| 250 - 490 | $0.355 | $3.55 |
| 500 + | $0.348 | $3.48 |
*price indicative
- RS Stock No.:
- 756-3808
- Mfr. Part No.:
- TPC8067-H,LQ(S
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 9A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 33mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 9.5nC | |
| Maximum Power Dissipation Pd | 1.9W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.9mm | |
| Height | 1.52mm | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 9A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 33mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 9.5nC | ||
Maximum Power Dissipation Pd 1.9W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Length 4.9mm | ||
Height 1.52mm | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
MOSFET N-Channel, TPCxxxx, Toshiba
MOSFET Transistors, Toshiba
Related links
- Toshiba Isolated TPC 2 Type N-Channel MOSFET 40 V EnhancementLQ(S
- Toshiba U-MOSVIII-H Type N-Channel MOSFET 80 V EnhancementLQ(S
- Toshiba Single U-MOSVIII-H 1 Type N-Channel MOSFET EnhancementLQ(S
- Toshiba N-Channel MOSFET 30 VLQ(S
- Toshiba Type N-Channel MOSFET 40 V EnhancementLQ(S
- Toshiba U-MOSVIII-H Type N-Channel MOSFET 60 V EnhancementLQ(S
- Toshiba U-MOSVIII-H Type N-Channel MOSFET 30 V EnhancementLQ(S
- Toshiba U-MOSVIII-H Type N-Channel MOSFET 30 V EnhancementLQ(S
