Toshiba TPH3R704PC N-Channel MOSFET, 82 A, 40 V Enhancement, 8-Pin SOP TPH3R704PC,LQ(S
- RS Stock No.:
- 206-9793
- Mfr. Part No.:
- TPH3R704PC,LQ(S
- Brand:
- Toshiba
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-9793
- Mfr. Part No.:
- TPH3R704PC,LQ(S
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Series | TPH3R704PC | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 82 A | |
| Maximum Drain Source Voltage (Vds) | 40 V | |
| Channel Mode | Enhancement | |
| Pin Count | 8 | |
| Package Type | SOP | |
| Maximum Drain Source Resistance (Rds) | 5.8 Ω | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Series TPH3R704PC | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 82 A | ||
Maximum Drain Source Voltage (Vds) 40 V | ||
Channel Mode Enhancement | ||
Pin Count 8 | ||
Package Type SOP | ||
Maximum Drain Source Resistance (Rds) 5.8 Ω | ||
Mount Type Surface | ||
The Toshiba silicon N-channel MOSFET having high-speed switching properties. It is mainly used in high-efficiency DC-DC converters, switching voltage regulators and motor drivers.
Low drain-source on-resistance 2.9 m?
Storage temperature -55 to 175°C
Related links
- Toshiba Type N-Channel MOSFET 40 V EnhancementLQ(S
- Toshiba Type N-Channel MOSFET 30 V EnhancementLQ(S
- Toshiba Type P-Channel MOSFET 30 V EnhancementLQ(S
- Toshiba U-MOSVIII-H Type N-Channel MOSFET 60 V EnhancementLQ(S
- Toshiba U-MOSVIII-H Type N-Channel MOSFET 30 V EnhancementLQ(S
- Toshiba U-MOSVIII-H Type N-Channel MOSFET 30 V EnhancementLQ(S
- Toshiba Isolated TPC 2 Type N-Channel MOSFET 40 V EnhancementLQ(S
- Toshiba Type N-Channel MOSFET 40 V Enhancement, 8-Pin SOP
