Toshiba N-Channel MOSFET, 30 mA, 12.5 V Depletion, 4-Pin SMQ 3SK291(TE85L,F)
- RS Stock No.:
- 756-0385
- Mfr. Part No.:
- 3SK291(TE85L,F)
- Brand:
- Toshiba
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 756-0385
- Mfr. Part No.:
- 3SK291(TE85L,F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 30 mA | |
| Maximum Drain Source Voltage | 12.5 V | |
| Package Type | SMQ | |
| Mounting Type | Surface Mount | |
| Pin Count | 4 | |
| Channel Mode | Depletion | |
| Maximum Gate Threshold Voltage | 1.5V | |
| Maximum Power Dissipation | 150 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -8 V, +8 V | |
| Number of Elements per Chip | 1 | |
| Length | 2.9mm | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +125 °C | |
| Width | 1.5mm | |
| Height | 1.1mm | |
| Typical Power Gain | 22.5 dB | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Maximum Continuous Drain Current 30 mA | ||
Maximum Drain Source Voltage 12.5 V | ||
Package Type SMQ | ||
Mounting Type Surface Mount | ||
Pin Count 4 | ||
Channel Mode Depletion | ||
Maximum Gate Threshold Voltage 1.5V | ||
Maximum Power Dissipation 150 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -8 V, +8 V | ||
Number of Elements per Chip 1 | ||
Length 2.9mm | ||
Transistor Material Si | ||
Maximum Operating Temperature +125 °C | ||
Width 1.5mm | ||
Height 1.1mm | ||
Typical Power Gain 22.5 dB | ||
- COO (Country of Origin):
- JP
Related links
- Microchip LND150 Type N-Channel MOSFET 500 V Depletion, 4-Pin TO-243 LND150N8-G
- Microchip LND150 Type N-Channel MOSFET 500 V Depletion, 4-Pin TO-243
- Vishay Type N-Channel MOSFET 30 V Depletion, 4-Pin PowerPAK SO-8L SQJ160EP-T1_GE3
- Infineon SIPMOS Type N-Channel MOSFET 240 V Depletion, 4-Pin SOT-223 BSP129H6327XTSA1
- Vishay Type N-Channel MOSFET 60 V Depletion, 4-Pin PowerPAK (8x8L) SIJH600E-T1-GE3
- Vishay Type N-Channel MOSFET 30 V Depletion, 4-Pin PowerPAK (8x8L)
- Vishay Type N-Channel MOSFET 60 V Depletion, 4-Pin PowerPAK (8x8L)
- Microchip Single Type N-Channel MOSFET 350 V Depletion, 4-Pin DN3535N8-G
