Infineon CoolMOS CP N-Channel MOSFET, 31 A, 650 V, 3-Pin D2PAK IPB60R099CPATMA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
753-2999
Mfr. Part No.:
IPB60R099CPATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

31 A

Maximum Drain Source Voltage

650 V

Package Type

D2PAK (TO-263)

Series

CoolMOS CP

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

99 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

255 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

60 nC @ 10 V

Width

9.45mm

Length

10.31mm

Transistor Material

Si

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

4.57mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy