Infineon CoolMOS C3 N-Channel MOSFET, 11 A, 650 V Enhancement, 3-Pin TO-220 SPA11N60C3XKSA1
- RS Stock No.:
- 752-8467
- Mfr. Part No.:
- SPA11N60C3XKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 14 more to save $1.26
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$10.60
(exc. GST)
$11.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 28 unit(s) ready to ship from another location
- Plus 478 unit(s) shipping from 24 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 12 | $5.30 | $10.60 | - |
| 14 - 24 | $5.21 | $10.42 | $1.26 |
| 26 + | $5.12 | $10.24 | $4.68 |
*price indicative
- RS Stock No.:
- 752-8467
- Mfr. Part No.:
- SPA11N60C3XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 11A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | CoolMOS C3 | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 380mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 45nC | |
| Maximum Power Dissipation Pd | 33W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.65mm | |
| Width | 4.85mm | |
| Standards/Approvals | No | |
| Height | 9.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 11A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series CoolMOS C3 | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 380mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 45nC | ||
Maximum Power Dissipation Pd 33W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Length 10.65mm | ||
Width 4.85mm | ||
Standards/Approvals No | ||
Height 9.83mm | ||
Automotive Standard No | ||
Infineon CoolMOS™C3 Power MOSFET
MOSFET Transistors, Infineon
Related links
- Infineon CoolMOS C3 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS C3 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS C3 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C3 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C3 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C3 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 SPW47N60C3FKSA1
- Infineon CoolMOS C3 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 SPW35N60C3FKSA1
- Infineon CoolMOS C3 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 SPA07N60C3XKSA1
