Infineon CoolMOS C3 N-Channel MOSFET, 7.3 A, 650 V Enhancement, 3-Pin TO-220 SPA07N60C3XKSA1

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$138.65

(exc. GST)

$152.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200$2.773$138.65-
250 +$2.496$124.809%

*price indicative

RS Stock No.:
145-8630
Mfr. Part No.:
SPA07N60C3XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

7.3A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-220

Series

CoolMOS C3

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

600mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

21nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

32W

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Width

4.85mm

Length

10.65mm

Height

9.83mm

Standards/Approvals

No

Automotive Standard

No

Infineon CoolMOS™C3 Power MOSFET


MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy