DiodesZetex ZXMP10A18K Type P-Channel MOSFET, 5.9 A, 100 V Enhancement, 3-Pin TO-252

Bulk discount available

Subtotal (1 reel of 2500 units)*

$3,337.50

(exc. GST)

$3,670.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 - 2500$1.335$3,337.50
5000 - 7500$1.301$3,252.50
10000 +$1.281$3,202.50

*price indicative

RS Stock No.:
922-8507
Mfr. Part No.:
ZXMP10A18KTC
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

5.9A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-252

Series

ZXMP10A18K

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

190mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

26.9nC

Forward Voltage Vf

-0.85V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20 V

Maximum Power Dissipation Pd

10.2W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

2.39mm

Width

6.22 mm

Length

6.73mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

P-Channel MOSFET, 100V to 450V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links