DiodesZetex DMP2035U Type P-Channel MOSFET, 3.6 A, 20 V Enhancement, 3-Pin SOT-23 DMP2035U-7
- RS Stock No.:
- 751-4225
- Mfr. Part No.:
- DMP2035U-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$33.95
(exc. GST)
$37.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 311,050 unit(s) shipping from 04 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 700 | $0.679 | $33.95 |
| 750 - 1450 | $0.663 | $33.15 |
| 1500 + | $0.652 | $32.60 |
*price indicative
- RS Stock No.:
- 751-4225
- Mfr. Part No.:
- DMP2035U-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.6A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | DMP2035U | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 62mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 15.4nC | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Forward Voltage Vf | -1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 810mW | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.6A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series DMP2035U | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 62mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 15.4nC | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Forward Voltage Vf -1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 810mW | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, 12V to 25V, Diodes Inc
MOSFET Transistors, Diodes Inc.
- RS Stock No. 1219414
- Mfr. Part No. ZXM61P02FTA
- RS Stock No. 1826914
- Mfr. Part No. DMP2120U-7
- RS Stock No. 0154942
- Mfr. Part No. ZXM61P02FTA
- RS Stock No. 2222850
- Mfr. Part No. DMP2037U-7
Related links
- DiodesZetex DMP2035U Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 IRLML9301TRPBF
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Vishay Siliconix TrenchFET Type P-Channel MOSFET 40 V Enhancement, 3-Pin SOT-23
- Vishay Siliconix TrenchFET Type P-Channel MOSFET 40 V Enhancement, 3-Pin SOT-23 Si2319DDS-T1-GE3
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 6-Pin SOT-23
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 6-Pin SOT-23 FDC654P
- onsemi NTR3C21NZ Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 NTR3C21NZT1G











