DiodesZetex DMG3414U N-Channel MOSFET, 4.2 A, 20 V Enhancement, 3-Pin SOT-23 DMG3414U-7
- RS Stock No.:
- 751-4086
- Mfr. Part No.:
- DMG3414U-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$18.88
(exc. GST)
$20.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 02 June 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.755 | $18.88 | - |
| 750 - 1475 | $0.735 | $18.38 | 2% |
| 1500 + | $0.724 | $18.10 | 4% |
*price indicative
- RS Stock No.:
- 751-4086
- Mfr. Part No.:
- DMG3414U-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4.2A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | DMG3414U | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 37mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 9.6nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 780mW | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Height | 1.1mm | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4.2A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series DMG3414U | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 37mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 9.6nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 780mW | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 3mm | ||
Height 1.1mm | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel MOSFET, 12V to 28V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMG3414U Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMG2302U Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMG2302U Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMG2302U-7
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMN2075U-7
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMP2305U-7
- International Rectifier IRLML2502 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
