Semelab Common Source TetraFET N-Channel MOSFET, 10 A, 70 V Enhancement, 5-Pin DK D1008UK

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$457.44

(exc. GST)

$503.18

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • 1 left, ready to ship from another location
  • Final 3 unit(s) shipping from 23 November 2026

Units
Per unit
1 - 6$457.44
7 - 12$446.01
13 +$439.15

*price indicative

Packaging Options:
RS Stock No.:
738-7663
Mfr. Part No.:
D1008UK
Brand:
Semelab
Find similar products by selecting one or more attributes.
Select all

Brand

Semelab

Channel Type

N

Product Type

MOSFET

Operating Frequency

1MHz, 500MHz

Maximum Continuous Drain Current Id

10A

Output Power

80W

Maximum Drain Source Voltage Vds

70V

Series

TetraFET

Package Type

DK

Mount Type

Surface

Pin Count

5

Channel Mode

Enhancement

Minimum Operating Temperature

65°C

Transistor Configuration

Common Source

Maximum Operating Temperature

200°C

Standards/Approvals

RoHS

Width

6.47mm

Height

4.82mm

Length

24.76mm

Typical Power Gain

13dB

Automotive Standard

No

COO (Country of Origin):
GB

RF MOSFET Transistors, Semelab


MOSFET Transistors, Semelab


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy