DiodesZetex N-Channel MOSFET, 3.5 A, 30 V Enhancement, 3-Pin SOT-23 ZXMN3B14FTA
- RS Stock No.:
- 708-2605
- Mfr. Part No.:
- ZXMN3B14FTA
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$11.17
(exc. GST)
$12.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 40 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 740 | $1.117 | $11.17 |
| 750 - 1490 | $1.11 | $11.10 |
| 1500 + | $1.087 | $10.87 |
*price indicative
- RS Stock No.:
- 708-2605
- Mfr. Part No.:
- ZXMN3B14FTA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 3.5A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 140mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 950mV | |
| Typical Gate Charge Qg @ Vgs | 6.7nC | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.5W | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Height | 1.1mm | |
| Length | 3.05mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 3.5A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 140mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 950mV | ||
Typical Gate Charge Qg @ Vgs 6.7nC | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.5W | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Height 1.1mm | ||
Length 3.05mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-Channel MOSFET, 30V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
