DiodesZetex N-Channel MOSFET, 3.8 A, 70 V Enhancement, 4-Pin SOT-223 ZXMN7A11GTA
- RS Stock No.:
- 708-2501
- Mfr. Part No.:
- ZXMN7A11GTA
- Brand:
- DiodesZetex
This image is representative of the product range
Add 250 more to save $16.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.28
(exc. GST)
$14.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $2.656 | $13.28 | - |
| 250 - 495 | $2.592 | $12.96 | $16.00 |
| 500 + | $2.56 | $12.80 | $48.00 |
*price indicative
- RS Stock No.:
- 708-2501
- Mfr. Part No.:
- ZXMN7A11GTA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.8A | |
| Maximum Drain Source Voltage Vds | 70V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 190mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 7.4nC | |
| Forward Voltage Vf | 850mV | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 3.9W | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.7mm | |
| Standards/Approvals | No | |
| Width | 3.7mm | |
| Height | 1.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.8A | ||
Maximum Drain Source Voltage Vds 70V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 190mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 7.4nC | ||
Forward Voltage Vf 850mV | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 3.9W | ||
Maximum Operating Temperature 150°C | ||
Length 6.7mm | ||
Standards/Approvals No | ||
Width 3.7mm | ||
Height 1.8mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Type N-Channel MOSFET 70 V Enhancement, 4-Pin SOT-223
- DiodesZetex IntelliFET Type N-Channel MOSFET 70 V Enhancement, 4-Pin SOT-223
- DiodesZetex IntelliFET Type N-Channel MOSFET 70 V Enhancement, 4-Pin SOT-223 ZXMS6006DGTA
- DiodesZetex Type P-Channel MOSFET 70 V Enhancement, 4-Pin SOT-223
- DiodesZetex Type N-Channel MOSFET 450 V Enhancement, 4-Pin SOT-223
- DiodesZetex Type N-Channel MOSFET 40 V Enhancement, 4-Pin SOT-223
- DiodesZetex Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
