DiodesZetex N-Channel MOSFET, 500 mA, 100 V Enhancement, 4-Pin SOT-223 ZVN2110GTA
- RS Stock No.:
- 121-9939
- Mfr. Part No.:
- ZVN2110GTA
- Brand:
- DiodesZetex
This image is representative of the product range
Add 2000 more to save $48.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$975.00
(exc. GST)
$1,072.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.975 | $975.00 | - |
| 2000 - 3000 | $0.951 | $951.00 | $48.00 |
| 4000 + | $0.936 | $936.00 | $156.00 |
*price indicative
- RS Stock No.:
- 121-9939
- Mfr. Part No.:
- ZVN2110GTA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 500mA | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 4Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -4V | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.7mm | |
| Width | 3.7mm | |
| Standards/Approvals | No | |
| Height | 1.65mm | |
| Automotive Standard | AEC-Q200, AEC-Q101, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 500mA | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 4Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -4V | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Operating Temperature 150°C | ||
Length 6.7mm | ||
Width 3.7mm | ||
Standards/Approvals No | ||
Height 1.65mm | ||
Automotive Standard AEC-Q200, AEC-Q101, AEC-Q100 | ||
- COO (Country of Origin):
- DE
N-Channel MOSFET, 100V to 950V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 ZVN2110GTA
- DiodesZetex Type P-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223
- DiodesZetex Type P-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 ZVP2110GTA
- DiodesZetex Type N-Channel MOSFET 450 V Enhancement, 4-Pin SOT-223
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- DiodesZetex Type N-Channel MOSFET 450 V Enhancement, 4-Pin SOT-223 ZVN0545GTA
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 ZVN2106GTA
- DiodesZetex Type N-Channel MOSFET 70 V Enhancement, 4-Pin SOT-223
