DiodesZetex BS870 N-Channel MOSFET, 250 mA, 60 V Enhancement, 3-Pin SOT-23 BS870-7-F
- RS Stock No.:
- 708-2472
- Mfr. Part No.:
- BS870-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 750 more to save $3.75
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$4.95
(exc. GST)
$5.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 200 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.198 | $4.95 | - |
| 750 - 1475 | $0.193 | $4.83 | $3.75 |
| 1500 + | $0.19 | $4.75 | $12.00 |
*price indicative
- RS Stock No.:
- 708-2472
- Mfr. Part No.:
- BS870-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 250mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | BS870 | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.4V | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Height | 1.1mm | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 250mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Series BS870 | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.4V | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Height 1.1mm | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex BS870 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- ROHM RK7 Type N-Channel MOSFET 60 V N, 3-Pin SOT-23 RK7002BMHZGT116
- ROHM RK7 Type N-Channel MOSFET 60 V N, 3-Pin SOT-23
- ROHM RE1C002ZP Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-416 RE1L002SNTL
- ROHM RSM002N06 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-723 RSM002N06T2L
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex 2N7002 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex 2N7002 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
