onsemi Type P-Channel MOSFET, 15.5 A, 60 V Enhancement, 3-Pin TO-252 NTD20P06LT4G
- RS Stock No.:
- 688-9124
- Distrelec Article No.:
- 304-43-742
- Mfr. Part No.:
- NTD20P06LT4G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$5.06
(exc. GST)
$5.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Supply shortage
- 4,466 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 624 | $2.53 | $5.06 |
| 626 - 1248 | $2.505 | $5.01 |
| 1250 + | $2.48 | $4.96 |
*price indicative
- RS Stock No.:
- 688-9124
- Distrelec Article No.:
- 304-43-742
- Mfr. Part No.:
- NTD20P06LT4G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 15.5A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 150mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 15nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 65W | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.73mm | |
| Standards/Approvals | No | |
| Height | 2.38mm | |
| Width | 6.22mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 15.5A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 150mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 15nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 65W | ||
Maximum Operating Temperature 175°C | ||
Length 6.73mm | ||
Standards/Approvals No | ||
Height 2.38mm | ||
Width 6.22mm | ||
Automotive Standard No | ||
P-Channel Power MOSFET, 30V to 500V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench Type P-Channel MOSFET 35 V Enhancement, 3-Pin TO-252
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- onsemi NTD2955 Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 FQD11P06TM
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 FQD17P06TM
- onsemi NTD2955 Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 NTD2955T4G
