STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 9 A, 400 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 485-7434
- Mfr. Part No.:
- STP11NK40Z
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$20.38
(exc. GST)
$22.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 15 unit(s) ready to ship from another location
- Plus 1,425 unit(s) shipping from 24 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $4.076 | $20.38 |
*price indicative
- RS Stock No.:
- 485-7434
- Mfr. Part No.:
- STP11NK40Z
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 9A | |
| Maximum Drain Source Voltage Vds | 400V | |
| Package Type | TO-220 | |
| Series | MDmesh, SuperMESH | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 550mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 110W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 32nC | |
| Forward Voltage Vf | 1.6V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.4mm | |
| Width | 4.6mm | |
| Standards/Approvals | No | |
| Height | 9.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 9A | ||
Maximum Drain Source Voltage Vds 400V | ||
Package Type TO-220 | ||
Series MDmesh, SuperMESH | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 550mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 110W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 32nC | ||
Forward Voltage Vf 1.6V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 150°C | ||
Length 10.4mm | ||
Width 4.6mm | ||
Standards/Approvals No | ||
Height 9.15mm | ||
Automotive Standard No | ||
N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh 9 A 3-Pin TO-220 STP11NK40Z
- STMicroelectronics MDmesh 9 A 3-Pin TO-220
- STMicroelectronics MDmesh 9 A 3-Pin TO-220 STP11NK40ZFP
- STMicroelectronics MDmesh 15 A 3-Pin TO-220
- STMicroelectronics MDmesh 15 A 3-Pin TO-220 STP17NK40ZFP
- STMicroelectronics MDmesh 5.4 A 3-Pin TO-252
- STMicroelectronics MDmesh 5.4 A 3-Pin TO-252 STD7NK40ZT4
- STMicroelectronics MDmesh 9 A 3-Pin TO-220
