onsemi QFET N-Channel MOSFET, 19 A, 200 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 671-5247
- Mfr. Part No.:
- FQPF19N20C
- Brand:
- onsemi
This image is representative of the product range
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.71
(exc. GST)
$18.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 370 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $3.342 | $16.71 | - |
| 15 - 20 | $3.26 | $16.30 | 2% |
| 25 + | $3.212 | $16.06 | 3% |
*price indicative
- RS Stock No.:
- 671-5247
- Mfr. Part No.:
- FQPF19N20C
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 19A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-220 | |
| Series | QFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 170mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.5V | |
| Typical Gate Charge Qg @ Vgs | 40.5nC | |
| Maximum Power Dissipation Pd | 43W | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.19mm | |
| Length | 10.16mm | |
| Standards/Approvals | No | |
| Width | 4.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 19A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-220 | ||
Series QFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 170mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.5V | ||
Typical Gate Charge Qg @ Vgs 40.5nC | ||
Maximum Power Dissipation Pd 43W | ||
Maximum Operating Temperature 150°C | ||
Height 9.19mm | ||
Length 10.16mm | ||
Standards/Approvals No | ||
Width 4.7mm | ||
Automotive Standard No | ||
QFET® N-Channel MOSFET, 11A to 30A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi QFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 FQPF19N20C
- onsemi QFET Type N-Channel QFET MOSFET 200 V Enhancement, 3-Pin TO-220F
- onsemi QFET Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- onsemi QFET Type N-Channel MOSFET 900 V Enhancement, 3-Pin TO-220
- onsemi QFET Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-220
- onsemi QFET Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- onsemi QFET Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- onsemi QFET Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
