onsemi QFET N-Channel MOSFET, 8 A, 900 V Enhancement, 3-Pin TO-220 FQP9N90C
- RS Stock No.:
- 166-1889
- Mfr. Part No.:
- FQP9N90C
- Brand:
- onsemi
This image is representative of the product range
Add 250 more to save $93.50
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$186.70
(exc. GST)
$205.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 850 left, ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $3.734 | $186.70 | - |
| 250 + | $3.36 | $168.00 | $93.50 |
*price indicative
- RS Stock No.:
- 166-1889
- Mfr. Part No.:
- FQP9N90C
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 900V | |
| Package Type | TO-220 | |
| Series | QFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.4Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Power Dissipation Pd | 205W | |
| Typical Gate Charge Qg @ Vgs | 45nC | |
| Forward Voltage Vf | 1.4V | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.1mm | |
| Standards/Approvals | No | |
| Width | 4.7mm | |
| Height | 9.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 900V | ||
Package Type TO-220 | ||
Series QFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.4Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Power Dissipation Pd 205W | ||
Typical Gate Charge Qg @ Vgs 45nC | ||
Forward Voltage Vf 1.4V | ||
Maximum Operating Temperature 150°C | ||
Length 10.1mm | ||
Standards/Approvals No | ||
Width 4.7mm | ||
Height 9.4mm | ||
Automotive Standard No | ||
QFET® N-Channel MOSFET, 6A to 10.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi QFET Type N-Channel MOSFET 900 V Enhancement, 3-Pin TO-220 FQP9N90C
- onsemi QFET Type N-Channel MOSFET 900 V Enhancement, 3-Pin TO-220
- onsemi QFET Type N-Channel MOSFET 900 V Enhancement, 3-Pin TO-220 FQPF9N90CT
- onsemi QFET Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- onsemi QFET Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 FQP8N80C
- onsemi QFET Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- onsemi QFET Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-220
- onsemi QFET Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
