onsemi QFET N-Channel MOSFET, 70 A, 100 V Enhancement, 3-Pin TO-3PN FQA70N10
- RS Stock No.:
- 671-4963
- Mfr. Part No.:
- FQA70N10
- Brand:
- onsemi
This image is representative of the product range
Add 8 more to save $0.96
View bulk pricing optionsSubtotal (1 unit)*
$5.84
(exc. GST)
$6.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
- Plus 450 unit(s) shipping from 02 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 7 | $5.84 | - |
| 8 - 14 | $5.72 | $0.96 |
| 15 + | $5.66 | $2.70 |
*price indicative
- RS Stock No.:
- 671-4963
- Mfr. Part No.:
- FQA70N10
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 70A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | QFET | |
| Package Type | TO-3PN | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 23mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Maximum Power Dissipation Pd | 214W | |
| Typical Gate Charge Qg @ Vgs | 85nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 5mm | |
| Height | 18.9mm | |
| Length | 15.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 70A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series QFET | ||
Package Type TO-3PN | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 23mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Maximum Power Dissipation Pd 214W | ||
Typical Gate Charge Qg @ Vgs 85nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 5mm | ||
Height 18.9mm | ||
Length 15.8mm | ||
Automotive Standard No | ||
QFET® N-Channel MOSFET, over 31A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi QFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-3PN
- onsemi QFET Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-3PN
- onsemi QFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-3PN
- onsemi QFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-3PN
- onsemi QFET Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-3PN FQA24N60
- onsemi QFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-3PN FQA140N10
- onsemi QFET Type N-Channel MOSFET 300 V Enhancement, 3-Pin TO-3PN FQA44N30
- onsemi QFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-3PN FQA40N25
