onsemi QFET N-Channel MOSFET, 40 A, 250 V Enhancement, 3-Pin TO-3PN FQA40N25
- RS Stock No.:
- 145-5361
- Mfr. Part No.:
- FQA40N25
- Brand:
- onsemi
This image is representative of the product range
Add 60 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$110.55
(exc. GST)
$121.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 270 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | $3.685 | $110.55 | - |
| 60 - 90 | $3.593 | $107.79 | 2% |
| 120 + | $3.537 | $106.11 | 4% |
*price indicative
- RS Stock No.:
- 145-5361
- Mfr. Part No.:
- FQA40N25
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 250V | |
| Series | QFET | |
| Package Type | TO-3PN | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 70mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 85nC | |
| Maximum Power Dissipation Pd | 280W | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 150°C | |
| Height | 18.9mm | |
| Length | 15.8mm | |
| Standards/Approvals | No | |
| Width | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 250V | ||
Series QFET | ||
Package Type TO-3PN | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 70mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 85nC | ||
Maximum Power Dissipation Pd 280W | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 150°C | ||
Height 18.9mm | ||
Length 15.8mm | ||
Standards/Approvals No | ||
Width 5mm | ||
Automotive Standard No | ||
QFET® N-Channel MOSFET, over 31A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi QFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-3PN FQA40N25
- onsemi QFET Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-3PN
- onsemi QFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-3PN
- onsemi QFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-3PN
- onsemi QFET Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-3PN FQA24N60
- onsemi QFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-3PN FQA140N10
- onsemi QFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-3PN FQA70N10
- onsemi QFET Type N-Channel MOSFET 300 V Enhancement, 3-Pin TO-3PN FQA44N30
