onsemi NDT Type P-Channel MOSFET, 5 A, 30 V Enhancement, 4-Pin SOT-223 NDT452AP
- RS Stock No.:
- 671-1100
- Distrelec Article No.:
- 304-43-741
- Mfr. Part No.:
- NDT452AP
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$11.32
(exc. GST)
$12.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 55 unit(s) ready to ship
- Plus 365 unit(s) ready to ship from another location
- Plus 3,725 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 995 | $2.264 | $11.32 |
| 1000 - 1995 | $2.202 | $11.01 |
| 2000 + | $2.174 | $10.87 |
*price indicative
- RS Stock No.:
- 671-1100
- Distrelec Article No.:
- 304-43-741
- Mfr. Part No.:
- NDT452AP
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 5A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-223 | |
| Series | NDT | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 65mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 3W | |
| Forward Voltage Vf | -1.2V | |
| Typical Gate Charge Qg @ Vgs | 22nC | |
| Minimum Operating Temperature | -65°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.5mm | |
| Standards/Approvals | No | |
| Width | 3.56mm | |
| Height | 1.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 5A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-223 | ||
Series NDT | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 65mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 3W | ||
Forward Voltage Vf -1.2V | ||
Typical Gate Charge Qg @ Vgs 22nC | ||
Minimum Operating Temperature -65°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Length 6.5mm | ||
Standards/Approvals No | ||
Width 3.56mm | ||
Height 1.6mm | ||
Automotive Standard No | ||
Enhancement Mode P-Channel MOSFET, ON Semiconductor
Features and Benefits:
Applications:
MOSFET Transistors, ON Semi
Related links
- onsemi NDT Type P-Channel MOSFET 30 V Enhancement, 4-Pin SOT-223
- onsemi NDT Type P-Channel MOSFET 30 V Enhancement, 4-Pin SOT-223
- onsemi NDT Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- onsemi NDT Type P-Channel MOSFET 30 V Enhancement, 4-Pin SOT-223 NDT456P
- onsemi NDT Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 NDT2955
- onsemi NDT Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- onsemi NDT Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- onsemi NDT Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 NDT3055L
