onsemi QFET N-Channel MOSFET, 15.6 A, 100 V Enhancement, 3-Pin TO-252 FQD19N10LTM
- RS Stock No.:
- 671-0970
- Mfr. Part No.:
- FQD19N10LTM
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$12.50
(exc. GST)
$13.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,275 left, ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 620 | $2.50 | $12.50 |
| 625 - 1245 | $2.436 | $12.18 |
| 1250 + | $2.406 | $12.03 |
*price indicative
- RS Stock No.:
- 671-0970
- Mfr. Part No.:
- FQD19N10LTM
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 15.6A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | QFET | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 100mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.5V | |
| Typical Gate Charge Qg @ Vgs | 14nC | |
| Maximum Power Dissipation Pd | 2.5W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.6mm | |
| Height | 2.3mm | |
| Width | 6.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 15.6A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series QFET | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 100mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.5V | ||
Typical Gate Charge Qg @ Vgs 14nC | ||
Maximum Power Dissipation Pd 2.5W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Length 6.6mm | ||
Height 2.3mm | ||
Width 6.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
QFET® N-Channel MOSFET, 11A to 30A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi QFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- onsemi QFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- onsemi QFET Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- onsemi QFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-252
- onsemi QFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 FQD13N10LTM
- onsemi QFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 FQD13N10TM
- onsemi QFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-252 FQD12N20LTM
- onsemi QFET Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 FQD5N60CTM
