onsemi QFET N-Channel MOSFET, 55 A, 100 V Enhancement, 3-Pin TO-263 FQB55N10TM
- RS Stock No.:
- 671-0914
- Mfr. Part No.:
- FQB55N10TM
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$25.28
(exc. GST)
$27.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 445 left, ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 195 | $5.056 | $25.28 |
| 200 - 395 | $4.932 | $24.66 |
| 400 + | $4.862 | $24.31 |
*price indicative
- RS Stock No.:
- 671-0914
- Mfr. Part No.:
- FQB55N10TM
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 55A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | QFET | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 26mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 3.75W | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Typical Gate Charge Qg @ Vgs | 75nC | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 175°C | |
| Width | 9.65mm | |
| Standards/Approvals | No | |
| Length | 10.67mm | |
| Height | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 55A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series QFET | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 26mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 3.75W | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Typical Gate Charge Qg @ Vgs 75nC | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 175°C | ||
Width 9.65mm | ||
Standards/Approvals No | ||
Length 10.67mm | ||
Height 4.83mm | ||
Automotive Standard No | ||
QFET® N-Channel MOSFET, over 31A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi QFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- onsemi QFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 FQB34N20LTM
- onsemi QFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 FQB50N06LTM
- onsemi QFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- onsemi QFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- onsemi QFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-3PN
- onsemi QFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-3PN
- onsemi QFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 FQD13N10LTM
