onsemi Single PowerTrench 1 N-Channel MOSFET, 600 mA, 20 V Enhancement, 3-Pin SOT-523 FDY300NZ
- RS Stock No.:
- 671-0845
- Mfr. Part No.:
- FDY300NZ
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 671-0845
- Mfr. Part No.:
- FDY300NZ
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 600mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | PowerTrench | |
| Package Type | SOT-523 (SC-89) | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 240mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 625mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 12V, -12V | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.7mm | |
| Width | 980μm | |
| Height | 780μm | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 600mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Series PowerTrench | ||
Package Type SOT-523 (SC-89) | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 240mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 625mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 12V, -12V | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Length 1.7mm | ||
Width 980μm | ||
Height 780μm | ||
Number of Elements per Chip 1 | ||
PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi Single PowerTrench 1 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-523 FDY300NZ
- onsemi Single PowerTrench Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-523 FDY302NZ
- onsemi Isolated PowerTrench 2 Type N-Channel MOSFET 20 V Enhancement, 6-Pin SC-89-6 FDY3000NZ
- DiodesZetex DMN2005K Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMN2005K-7
- DiodesZetex DMN2005K Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- onsemi Single PowerTrench 1 Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-247 FDH038AN08A1
- onsemi Single PowerTrench 1 Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC FDS6692A
- onsemi Single PowerTrench 1 Type N 16 A 8-Pin WDFN FDMC86260
