onsemi PowerTrench N-Channel MOSFET, 18 A, 40 V Enhancement, 8-Pin SOIC FDS8638
- RS Stock No.:
- 166-2872
- Mfr. Part No.:
- FDS8638
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$2,270.00
(exc. GST)
$2,497.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 July 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.908 | $2,270.00 |
| 5000 - 7500 | $0.886 | $2,215.00 |
| 10000 + | $0.872 | $2,180.00 |
*price indicative
- RS Stock No.:
- 166-2872
- Mfr. Part No.:
- FDS8638
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | PowerTrench | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 6.3mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 2.5W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 61nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Height | 1.575mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series PowerTrench | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 6.3mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 2.5W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 61nC | ||
Maximum Operating Temperature 150°C | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Height 1.575mm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, 10A to 19.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi PowerTrench Type N-Channel MOSFET 40 V Enhancement, 8-Pin SOIC FDS8638
- onsemi PowerTrench Type N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench Type N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC FDS86540
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 8-Pin Power 33
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 8-Pin Power 33 FDMC86102L
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
