onsemi Isolated PowerTrench 2 Type N, Type N-Channel MOSFET, 5.5 A, 30 V Enhancement, 8-Pin SOIC FDS6930B

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
671-0655
Mfr. Part No.:
FDS6930B
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

Type N, Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

5.5A

Maximum Drain Source Voltage Vds

30V

Package Type

SOIC

Series

PowerTrench

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

62mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

3.8nC

Maximum Power Dissipation Pd

2W

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Transistor Configuration

Isolated

Maximum Operating Temperature

150°C

Height

1.5mm

Length

5mm

Width

4mm

Standards/Approvals

No

Number of Elements per Chip

2

Automotive Standard

No

PowerTrench® Dual N-Channel MOSFET, Fairchild Semiconductor


ON Semis PowerTrench® MOSFETS are optimised power switched that offer increased system efficiency and power density. They combine small gate charge, small reverse recovery and a soft reverse recovery body diode to contribute to fast switching of synchronous rectification in AC/DC power supplies.

The soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuit or replace a higher voltage rating MOSFET.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy