onsemi PowerTrench Type P-Channel MOSFET, 8 A, 20 V Enhancement, 8-Pin SOIC FDS6375
- RS Stock No.:
- 671-0564
- Mfr. Part No.:
- FDS6375
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$9.75
(exc. GST)
$10.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,925 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 620 | $1.95 | $9.75 |
| 625 - 1245 | $1.918 | $9.59 |
| 1250 + | $1.886 | $9.43 |
*price indicative
- RS Stock No.:
- 671-0564
- Mfr. Part No.:
- FDS6375
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | PowerTrench | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 24mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -1.2V | |
| Maximum Power Dissipation Pd | 2.5W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Typical Gate Charge Qg @ Vgs | 26nC | |
| Maximum Operating Temperature | 175°C | |
| Length | 5mm | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series PowerTrench | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 24mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -1.2V | ||
Maximum Power Dissipation Pd 2.5W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Typical Gate Charge Qg @ Vgs 26nC | ||
Maximum Operating Temperature 175°C | ||
Length 5mm | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Automotive Standard No | ||
PowerTrench® P-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 8-Pin SOIC FDS6575
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 8-Pin SOIC FDS9431A
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 8-Pin SOIC FDS6576
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
