onsemi PowerTrench Type P-Channel MOSFET, 3.5 A, 20 V Enhancement, 8-Pin SOIC FDS9431A

This image is representative of the product range

Get a bulk buy discount

Add 625 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$21.93

(exc. GST)

$24.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 600$0.877$21.93-
625 - 1225$0.856$21.402%
1250 +$0.843$21.083%

*price indicative

Packaging Options:
RS Stock No.:
917-5507
Mfr. Part No.:
FDS9431A
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

3.5A

Maximum Drain Source Voltage Vds

20V

Series

PowerTrench

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

130mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

6nC

Maximum Power Dissipation Pd

2.5W

Maximum Gate Source Voltage Vgs

-8V, +8V

Forward Voltage Vf

-1.2V

Maximum Operating Temperature

150°C

Height

1.5mm

Length

5mm

Standards/Approvals

No

Width

4mm

Automotive Standard

No

Enhancement Mode P-Channel MOSFET, ON Semiconductor


ON Semiconductors range of P-Channel MOSFETS are produced using ON Semi’s proprietary, high cell density, DMOS technology. This very high density process has been designed to minimize on-state resistance to provide a rugged and reliable performance for fast switching.

Features and Benefits:


• Voltage controlled P-Channel small signal switch

• High-Density cell design

• High saturation current

• Superior switching

• Great rugged and reliable performance

• DMOS technology

Applications:


• Load Switching

• DC/DC converter

• Battery protection

• Power management control

• DC motor control

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy