onsemi PowerTrench N-Channel MOSFET, 2 A, 20 V Enhancement, 3-Pin SOT-23 FDN327N
- RS Stock No.:
- 671-0413
- Mfr. Part No.:
- FDN327N
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$4.55
(exc. GST)
$5.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
- Plus 17,525 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 745 | $0.91 | $4.55 |
| 750 - 1495 | $0.89 | $4.45 |
| 1500 + | $0.876 | $4.38 |
*price indicative
- RS Stock No.:
- 671-0413
- Mfr. Part No.:
- FDN327N
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | PowerTrench | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 70mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 4.5nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 940μm | |
| Standards/Approvals | No | |
| Length | 2.92mm | |
| Width | 1.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series PowerTrench | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 70mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 4.5nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 940μm | ||
Standards/Approvals No | ||
Length 2.92mm | ||
Width 1.4mm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi PowerTrench Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 FDN342P
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
- onsemi PowerTrench Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- onsemi PowerTrench Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- onsemi PowerTrench Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- onsemi PowerTrench Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
