DiodesZetex ZXMN10A07F N-Channel MOSFET, 800 mA, 100 V Enhancement, 3-Pin SOT-23 ZXMN10A07FTA
- RS Stock No.:
- 669-7679
- Mfr. Part No.:
- ZXMN10A07FTA
- Brand:
- DiodesZetex
This image is representative of the product range
Add 750 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$5.88
(exc. GST)
$6.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20 unit(s) ready to ship
- Plus 180 unit(s) ready to ship from another location
- Plus 2,200 unit(s) shipping from 24 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 740 | $0.588 | $5.88 | - |
| 750 - 1490 | $0.581 | $5.81 | 1% |
| 1500 + | $0.574 | $5.74 | 2% |
*price indicative
- RS Stock No.:
- 669-7679
- Mfr. Part No.:
- ZXMN10A07FTA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 800mA | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | ZXMN10A07F | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 700mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 2.9nC | |
| Forward Voltage Vf | 950mV | |
| Maximum Power Dissipation Pd | 806mW | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 3.05mm | |
| Height | 1mm | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 800mA | ||
Maximum Drain Source Voltage Vds 100V | ||
Series ZXMN10A07F | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 700mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 2.9nC | ||
Forward Voltage Vf 950mV | ||
Maximum Power Dissipation Pd 806mW | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 3.05mm | ||
Height 1mm | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel MOSFET, 100V to 950V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex ZXMN10A07F Type N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
- onsemi PowerTrench Type P-Channel MOSFET 150 V Enhancement, 3-Pin SOT-23 FDN86265P
- onsemi PowerTrench Type P-Channel MOSFET 150 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
- Infineon OptiMOS Type N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS119NH6327XTSA1
- Nexperia BST82 Type N-Channel MOSFET 100 V Enhancement215
- Infineon OptiMOS Type N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS123NH6433XTMA1
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS123
