DiodesZetex N-Channel MOSFET, 1.9 A, 100 V Enhancement, 6-Pin SOT-23 ZXMN10B08E6TA
- RS Stock No.:
- 669-7420
- Mfr. Part No.:
- ZXMN10B08E6TA
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$14.11
(exc. GST)
$15.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 06 May 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 740 | $1.411 | $14.11 |
| 750 - 1490 | $1.379 | $13.79 |
| 1500 + | $1.353 | $13.53 |
*price indicative
- RS Stock No.:
- 669-7420
- Mfr. Part No.:
- ZXMN10B08E6TA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 1.9A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 230mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 9.2nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.7W | |
| Forward Voltage Vf | -0.4V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.8mm | |
| Standards/Approvals | No | |
| Height | 1.3mm | |
| Length | 3.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 1.9A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 230mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 9.2nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.7W | ||
Forward Voltage Vf -0.4V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Width 1.8mm | ||
Standards/Approvals No | ||
Height 1.3mm | ||
Length 3.1mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel MOSFET, 100V to 950V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Type N-Channel MOSFET 100 V Enhancement, 6-Pin SOT-23
- DiodesZetex ZXMN10A08E6 Type N-Channel MOSFET 100 V Enhancement, 6-Pin SOT-23
- DiodesZetex ZXMN10A08E6 Type N-Channel MOSFET 100 V Enhancement, 6-Pin SOT-23 ZXMN10A08E6TA
- Vishay SI Type N-Channel MOSFET 100 V Enhancement, 6-Pin SOT-363 SI1480BDH-T1-GE3
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-23
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-23 ZXMN3A03E6TA
- DiodesZetex Single 1 Type N-Channel MOSFET 20 V Enhancement, 6-Pin SOT-23 ZXMN2A01E6TA
- DiodesZetex ZVN4525E6 Type N-Channel MOSFET 250 V Enhancement, 6-Pin SOT-23
