Vishay IRFP264 N-Channel Power MOSFET, 38 A, 250 V Enhancement, 3-Pin TO-247AC IRFP264PBF
- RS Stock No.:
- 542-9787
- Distrelec Article No.:
- 301-91-587
- Mfr. Part No.:
- IRFP264PBF
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 unit)*
$9.16
(exc. GST)
$10.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
- Plus 434 unit(s) shipping from 04 November 2026
Units | Per unit |
|---|---|
| 1 - 6 | $9.16 |
| 7 - 12 | $9.00 |
| 13 + | $8.84 |
*price indicative
- RS Stock No.:
- 542-9787
- Distrelec Article No.:
- 301-91-587
- Mfr. Part No.:
- IRFP264PBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 38A | |
| Maximum Drain Source Voltage Vds | 250V | |
| Series | IRFP264 | |
| Package Type | TO-247AC | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 75mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 280W | |
| Typical Gate Charge Qg @ Vgs | 210nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.8V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.31mm | |
| Height | 20.7mm | |
| Length | 15.87mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 38A | ||
Maximum Drain Source Voltage Vds 250V | ||
Series IRFP264 | ||
Package Type TO-247AC | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 75mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 280W | ||
Typical Gate Charge Qg @ Vgs 210nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.8V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Width 5.31mm | ||
Height 20.7mm | ||
Length 15.87mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Vishay IRFP264 Series Power MOSFET, 250V Drain Source Voltage, 38A Continuous Drain Current - IRFP264PBF
Features and Benefits:
• 38A continuous drain current for sustained high-load switching
• 280W maximum power dissipation for heavy-duty thermal handling
• 75mΩ maximum Rds(on) for reduced conduction losses
• 210nC typical gate charge aiding predictable switching performance
• 20V maximum gate-to-source voltage ensuring gate-drive compatibility
Applications
• Ideal for high-power DC-DC converters and inverters
• Used with power supplies requiring through-hole mounting
• Can be used for switch-mode power amplifiers in audio or RF
• Suitable for battery management and charge/discharge circuits
What mounting style does it require for PCB assembly?
How does temperature affect its usability in harsh environments?
What gate-drive considerations should be observed?
How should designers approach thermal design for continuous high-current operation?
Related links
- Vishay IRFP264 Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-247
- Vishay Type N-Channel MOSFET 600 V Enhancement, 3-Pin Super-247
- Vishay Type N-Channel MOSFET 600 V Enhancement, 3-Pin Super-247 SiHFPS38N60L-GE3
- ROHM R60 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 R6038YNZ4C13
- Infineon CoolSiC Type N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO-247 IMW65R050M2HXKSA1
- Infineon CoolMOS C6 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS CFD7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS CFD7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 IPW60R055CFD7XKSA1
