Infineon HEXFET N-Channel MOSFET, 89 A, 55 V Enhancement, 3-Pin TO-220 IRL3705NPBF
- RS Stock No.:
- 540-9991
- Mfr. Part No.:
- IRL3705NPBF
- Brand:
- Infineon
This image is representative of the product range
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$3.44
(exc. GST)
$3.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 341 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $3.44 | - |
| 13 - 24 | $3.38 | 1% |
| 25 + | $3.35 | 2% |
*price indicative
- RS Stock No.:
- 540-9991
- Mfr. Part No.:
- IRL3705NPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 89A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Series | HEXFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 10mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 98nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -16V, +16V | |
| Maximum Power Dissipation Pd | 170W | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.69mm | |
| Standards/Approvals | No | |
| Length | 10.67mm | |
| Height | 9.02mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 89A | ||
Maximum Drain Source Voltage Vds 55V | ||
Series HEXFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 10mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 98nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -16V, +16V | ||
Maximum Power Dissipation Pd 170W | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Width 4.69mm | ||
Standards/Approvals No | ||
Length 10.67mm | ||
Height 9.02mm | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 89A Maximum Continuous Drain Current, 170W Maximum Power Dissipation - IRL3705NPBF
Features & Benefits
Applications
What is the maximum power dissipation capability?
Is it suitable for high temperatures?
What is the significance of the gate threshold voltage range?
What considerations are there for using this in a circuit?
Related links
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 55 V, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 55 V TO-252
- Infineon HEXFET Type N-Channel MOSFET 55 V TO-252 IRLR3705ZTRPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V, 3-Pin TO-263 IRL3705NSTRLPBF
- Infineon HEXFET N-Channel MOSFET 55 V, 3-Pin TO-220AB AUIRL3705N
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
