Vishay IRFR N-Channel MOSFET, 4.3 A, 100 V Enhancement, 3-Pin TO-252 IRFR110PBF
- RS Stock No.:
- 540-9581
- Distrelec Article No.:
- 301-91-598
- Mfr. Part No.:
- IRFR110PBF
- Brand:
- Vishay
This image is representative of the product range
Add 19 more to save $0.57
View bulk pricing optionsSubtotal (1 unit)*
$2.35
(exc. GST)
$2.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 11 left, ready to ship from another location
- Final 1,923 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 18 | $2.35 | - |
| 19 - 37 | $2.32 | $0.57 |
| 38 + | $2.29 | $2.28 |
*price indicative
- RS Stock No.:
- 540-9581
- Distrelec Article No.:
- 301-91-598
- Mfr. Part No.:
- IRFR110PBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 4.3A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-252 | |
| Series | IRFR | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 540mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 2.5W | |
| Typical Gate Charge Qg @ Vgs | 8.3nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 2.5V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.73mm | |
| Height | 2.39mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 4.3A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-252 | ||
Series IRFR | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 540mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 2.5W | ||
Typical Gate Charge Qg @ Vgs 8.3nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 2.5V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Length 6.73mm | ||
Height 2.39mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-Channel MOSFET, 100V to 150V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRFR Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IRFR110PBF
- Vishay IRFR Type N-Channel Power MOSFET 200 V Enhancement, 3-Pin TO-252
- Vishay IRFR Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Vishay IRFR Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-252
- Vishay IRFR Type N-Channel Power MOSFET 200 V Enhancement, 3-Pin TO-252 IRFR210TRPBF
- Vishay IRFR Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-252 IRFR220TRPBF
- Vishay IRFR Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IRFR014TRPBF
- Vishay IRFR Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
