STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 7.2 A, 500 V Enhancement, 3-Pin TO-220 STP9NK50Z

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$20.63

(exc. GST)

$22.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 3,325 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$4.126$20.63

*price indicative

Packaging Options:
RS Stock No.:
485-7923
Mfr. Part No.:
STP9NK50Z
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

7.2A

Maximum Drain Source Voltage Vds

500V

Series

MDmesh, SuperMESH

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

850mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

32nC

Maximum Gate Source Voltage Vgs

-30V, +30V

Forward Voltage Vf

1.6V

Maximum Power Dissipation Pd

110W

Maximum Operating Temperature

150°C

Width

4.6mm

Length

10.4mm

Height

9.15mm

Standards/Approvals

No

Automotive Standard

No

N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy