onsemi UniFET Type P-Channel MOSFET, 460 mA, 25 V Enhancement, 3-Pin SOT-23 FDV304P
- RS Stock No.:
- 354-4913
- Mfr. Part No.:
- FDV304P
- Brand:
- onsemi
This image is representative of the product range
Add 750 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$0.51
(exc. GST)
$0.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 71 unit(s) ready to ship
- Plus 326 unit(s) ready to ship from another location
- Plus 26,607 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 749 | $0.51 | - |
| 750 - 1499 | $0.50 | 1% |
| 1500 + | $0.49 | 3% |
*price indicative
- RS Stock No.:
- 354-4913
- Mfr. Part No.:
- FDV304P
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 460mA | |
| Maximum Drain Source Voltage Vds | 25V | |
| Package Type | SOT-23 | |
| Series | UniFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.1Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 1.1nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 350mW | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Forward Voltage Vf | -1.2V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.3mm | |
| Length | 2.92mm | |
| Standards/Approvals | No | |
| Height | 930μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 460mA | ||
Maximum Drain Source Voltage Vds 25V | ||
Package Type SOT-23 | ||
Series UniFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.1Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 1.1nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 350mW | ||
Maximum Gate Source Voltage Vgs 8V | ||
Forward Voltage Vf -1.2V | ||
Maximum Operating Temperature 150°C | ||
Width 1.3mm | ||
Length 2.92mm | ||
Standards/Approvals No | ||
Height 930μm | ||
Automotive Standard No | ||
Enhancement Mode P-Channel MOSFET, ON Semiconductor
Features and Benefits:
Applications:
MOSFET Transistors, ON Semi
Related links
- onsemi UniFET Type P-Channel MOSFET 25 V Enhancement, 3-Pin SOT-23
- onsemi UniFET Type N-Channel MOSFET 25 V Enhancement, 3-Pin SOT-23
- onsemi UniFET Type N-Channel MOSFET 25 V Enhancement, 3-Pin SOT-23 FDV303N
- DiodesZetex DMG1013T Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-89 DMG1013T-7
- DiodesZetex DMG1013T Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-89
- DiodesZetex Dual DMN53D0LDWQ 1 Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-363 DMN53D0LDWQ-7
- DiodesZetex Dual DMN53D0LDWQ 1 Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-363
- onsemi Isolated 2 Type P 680 mA 6-Pin SOT-23 FDC6321C
