onsemi 1 N-Channel MOSFET, 54 A, 1200 V Enhancement, 4-Pin TO-247-4L NTH4L040N120M3S
- RS Stock No.:
- 284-9065
- Mfr. Part No.:
- NTH4L040N120M3S
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tube of 30 units)*
$398.07
(exc. GST)
$437.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | $13.269 | $398.07 |
*price indicative
- RS Stock No.:
- 284-9065
- Mfr. Part No.:
- NTH4L040N120M3S
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 54A | |
| Maximum Drain Source Voltage Vds | 1200V | |
| Package Type | TO-247-4L | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Channel Mode | Enhancement | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 54A | ||
Maximum Drain Source Voltage Vds 1200V | ||
Package Type TO-247-4L | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Channel Mode Enhancement | ||
Number of Elements per Chip 1 | ||
The ON Semiconductor silicon carbide MOSFET has application in UPS, DC to DC converter and boost inverter.
Low effective output capacitance
100% UIL Tested
This device is halide free and RoHS compliant with exemption 7a and Pb free
Related links
- onsemi 1 Type N-Channel MOSFET Enhancement, 4-Pin TO-247-4L NTH4L040N120M3S
- onsemi 1 Type N-Channel MOSFET Enhancement, 4-Pin TO-247-4L NTH4L020N090SC1
- onsemi 1 Type N-Channel MOSFET Enhancement, 4-Pin TO-247-4L NTHL022N120M3S
- STMicroelectronics SCT 1 Type N-Channel MOSFET Enhancement, 4-Pin Hip-247-4 SCT070W120G3-4
- Nexperia Single 1 Type N-Channel MOSFET Enhancement, 4-Pin DFN PMXB43UNEZ
- onsemi NTH Type N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247-4L NTH4L023N065M3S
- onsemi EliteSiC Type N-Channel MOSFET 1700 V Enhancement, 4-Pin TO-247-4L NVH4L050N170M1
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247-4L NTH4L013N120M3S
