onsemi 1 N-Channel MOSFET, 89 A, 1200 V Enhancement, 4-Pin TO-247-4L NTHL022N120M3S
- RS Stock No.:
- 284-9067
- Mfr. Part No.:
- NTHL022N120M3S
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-9067
- Mfr. Part No.:
- NTHL022N120M3S
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 89A | |
| Maximum Drain Source Voltage Vds | 1200V | |
| Package Type | TO-247-4L | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Channel Mode | Enhancement | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 89A | ||
Maximum Drain Source Voltage Vds 1200V | ||
Package Type TO-247-4L | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Channel Mode Enhancement | ||
Number of Elements per Chip 1 | ||
The ON Semiconductor silicon carbide MOSFET has application in UPS, DC to DC converter and boost inverter.
Low effective output capacitance
100% UIL Tested
This device is halide free and RoHS compliant with exemption 7a and Pb free
Related links
- onsemi 1 Type N-Channel MOSFET Enhancement, 4-Pin TO-247-4L NTHL022N120M3S
- onsemi 1 Type N-Channel MOSFET Enhancement, 4-Pin TO-247-4L NTH4L040N120M3S
- onsemi 1 Type N-Channel MOSFET Enhancement, 4-Pin TO-247-4L NTH4L020N090SC1
- STMicroelectronics SCT 1 Type N-Channel MOSFET Enhancement, 4-Pin Hip-247-4 SCT070W120G3-4
- Nexperia Single 1 Type N-Channel MOSFET Enhancement, 4-Pin DFN PMXB43UNEZ
- onsemi Single PowerTrench 1 Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-247 FDH038AN08A1
- onsemi EliteSiC Type N-Channel MOSFET 1700 V Enhancement, 4-Pin TO-247-4L NVH4L050N170M1
- onsemi NTH Type N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247-4L NTH4L023N065M3S
